Reference Only

1080725

Ethernet Cables / Networking Cables NBC-M12MSX/2, 0-94F/M12MRX.

Manufacturer:

Mfr Part:
1080725

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AM12
Connector End A Pin Count8 Position
Connector End BM12
GenderMale
Cable Length2 m (6.562 ft)
Jacket ColorBlue (Aqua)
Wire Gauge - AWG26 AWG
CodingX Coded
IP RatingIP67
Jacket MaterialRigid Polyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?