Reference Only

1065976

Power Supplies - Chassis Mount TRIO-PS67/1AC/24DC/8/INC.

Manufacturer:

Mfr Part:
1065976

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - Chassis Mount
Output Power288 W
Input Voltage100 VAC to 240 VAC, 110 VDC to 250 VDC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 18 A
Case StyleEnclosed
Isolation Voltage3 kVAC
Efficiency92 %
IndustryIndustrial
Length240 mm
Width136 mm
Height53 mm
ComplianceEN 61000-3-2, 61204-3, IEC/UL 61010-1, IEC 61010-2-201, 61558-2
IP RatingIP67
Input Frequency50 Hz to 60 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StyleChassis Mount
Open Frame/EnclosedEnclosed
Product TypeSwitching Power Supplies
ProductSwitching Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409530
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Diboron trioxide (1303-86-2);Lead monoxide (lead oxide) (1317-36-8)

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$409.91$409.91
Need more?