Reference Only

1054710

Miniature Cases - Industrial ECS-B-122X109-S-UV1V.

Manufacturer:

Mfr Part:
1054710

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMiniature Cases - Industrial
TypeHousing, Electronic
MaterialPolycarbonate (PC)
ColorBlack
Length116 mm
Width164 mm
Height64 mm
IP RatingIP66, IP67, IP69
NEMA Rating6
Flammability RatingUL 94 V-0
SeriesECS
Cover ColorBlack
Housing ColorBlack
Product TypeEnclosures for Industrial Automation
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.00$175.00
Need more?