Reference Only

1050206

Miniature Cases - Industrial ECS-B-122X169-LUVVGY.

Manufacturer:

Mfr Part:
1050206

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMiniature Cases - Industrial
TypeHousing, Electronic
MaterialPolycarbonate (PC)
ColorGray
Length176 mm
Width170 mm
Height64 mm
IP RatingIP66, IP67, IP69
NEMA Rating6
Flammability RatingUL 94 V-0
SeriesECS
Cover ColorGray
Housing ColorGray
Product TypeEnclosures for Industrial Automation
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.99$199.95
Need more?