Reference Only
1026829
Labels & Industrial Warning Signs TML (EX6)RL.
Datasheet
1026829 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Markers | |
| Type | Marker | |
| Material | Polyester | |
| Color | White | |
| Width | 6 mm | |
| Length | 150 m | |
| Description/Function | Marking foil for zack marker strip | |
| Maximum Temperature | + 150 C | |
| Product Type | Labels | |
| Series | TML | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $477.56 | $477.56 |
Need more?