Reference Only

1019720

Miniature Cases - Industrial UCS 145-125-F-GD- RPI 9005.

Manufacturer:

Mfr Part:
1019720

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMiniature Cases - Industrial
TypeHousing, Electronic
MaterialPolycarbonate (PC)
ColorBlack
Length125 mm
Width145 mm
Height47 mm
IP RatingIP20
Flammability RatingUL 94 V-0
SeriesUCS-RPI
Cover ColorBlack
Housing ColorBlack
Product TypeEnclosures for Industrial Automation
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8473302000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NamePerfluorobutane sulfonic acid (PFBS) and its salts ()

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.77$56.77
Need more?