Reference Only
1019184
Labels & Industrial Warning Signs WMS 3 2 (30X5)RXL YE.
Datasheet
1019184 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Shrink Sleeve Roll | |
| Material | Polyolefin (PO) | |
| Color | Yellow | |
| Width | 5 mm | |
| Length | 30 mm | |
| Description/Function | Shrink sleeve for Thermomark Series | |
| Product Type | Labels | |
| Series | WMS | |
| Subcategory | Supplies | |
| Tradename | THERMOMARK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917390099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,380.38 | $1,380.38 |
Need more?