Reference Only
1017444
DIN Rail Mount Enclosures UM-BASIC 72 L13,14CM KMGY.
Datasheet
1017444 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Color | Gray (Light Gray) | |
| Height | 19.8 mm | |
| Length | 131.4 mm | |
| Material | Polyvinyl Chloride (PVC) | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes | |
| Type | Housing, Lower Part | |
| Width | 72 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.48 | $34.80 | |
| $3.39 | $101.70 |
Need more?