Reference Only

1014310

End of Life
Labels & Industrial Warning Signs PMM (EX30)R SR

Manufacturer:

Mfr Part:
1014310

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeMagnetic
MaterialMagnetic Tape
ColorSilver
Width30 mm
Length15 m
Description/FunctionUnlabeled
Maximum Temperature+ 55 C
Minimum Temperature- 30 C
Product TypeLabels
SeriesPMM
Size15 m x 30 mm
SubcategorySupplies
Part # AliasesPMM_(EX30)R_SR PMMEX30RSR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3920730000
TARIC3920738000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?