Reference Only
1014309
Labels & Industrial Warning Signs PMM (EX30)R.
Datasheet
1014309 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Magnetic | |
| Material | Magnetic Tape | |
| Color | White | |
| Width | 30 mm | |
| Length | 15 m | |
| Description/Function | Unlabeled | |
| Maximum Temperature | + 55 C | |
| Minimum Temperature | - 30 C | |
| Product Type | Labels | |
| Series | PMM | |
| Size | 15 m x 30 mm | |
| Subcategory | Supplies | |
| Part # Aliases | PMM_(EX30)R PMMEX30R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920730000 |
| TARIC | 3920738000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.33 | $111.33 |
Need more?