Reference Only
1014305
End of Life
Labels & Industrial Warning Signs PMM (EX20)R YE
Datasheet
1014305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Magnetic | |
| Material | Magnetic Tape | |
| Color | Yellow | |
| Width | 20 mm | |
| Length | 15 m | |
| Description/Function | Unlabeled | |
| Maximum Temperature | + 55 C | |
| Minimum Temperature | - 30 C | |
| Product Type | Labels | |
| Series | PMM | |
| Size | 15 m x 20 mm | |
| Subcategory | Supplies | |
| Part # Aliases | PMM_(EX20)R_YE PMMEX20RYE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920730000 |
| TARIC | 3920738000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?