Reference Only

1014303

Labels & Industrial Warning Signs PMM (EX20)R.

Manufacturer:

Mfr Part:
1014303

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeMagnetic
MaterialMagnetic Tape
ColorWhite
Width20 mm
Length15 m
Description/FunctionUnlabeled
Maximum Temperature+ 55 C
Minimum Temperature- 30 C
Product TypeLabels
SeriesPMM
Size15 m x 20 mm
SubcategorySupplies
Part # AliasesPMM_(EX20)R PMMEX20R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3920730000
TARIC3920738000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$96.54$96.54
Need more?