Reference Only

1014295

Labels & Industrial Warning Signs US-EMLF (104X70) YE.

Manufacturer:

Mfr Part:
1014295

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypePhoenix Type US-EMLF (104 x 70)
MaterialPolyvinyl Chloride (PVC)
ColorYellow
Width70 mm
Length104 mm
Maximum Temperature+ 90 C
Minimum Temperature- 40 C
Product TypeLabels
SeriesUS-EMLF
SubcategorySupplies
Part # AliasesUS-EMLF_(104X70)_YE USEMLF104X70YE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC3920300090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.00$100.00
Need more?