Reference Only

1014290

Labels & Industrial Warning Signs PML-GHS100 (25X25)R.

Manufacturer:

Mfr Part:
1014290

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeHazard
MaterialPolyester
ColorRed
Width25 mm
Length25 mm
Description/FunctionDiamond shaped, pre-printed, 500 individual labels, 2 per row
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
Product TypeLabels
SeriesPML-GHS100
Size25 mm x 25 mm
SubcategorySupplies
Part # AliasesPML-GHS100_(25X25)R PMLGHS10025X25R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$237.47$237.47
Need more?