Reference Only
1014289
Labels & Industrial Warning Signs PML-GHS100 (13X13)R.
Datasheet
1014289 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Hazard | |
| Material | Polyester | |
| Color | Red | |
| Width | 13 mm | |
| Length | 13 mm | |
| Description/Function | Diamond shaped, pre-printed, 500 individual labels, 3 per row | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Series | PML-GHS100 | |
| Size | 13 mm x 13 mm | |
| Subcategory | Supplies | |
| Part # Aliases | PML-GHS100_(13X13)R PMLGHS10013X13R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.14 | $169.14 |
Need more?