Reference Only
1014287
Labels & Industrial Warning Signs US-PML-GHS100 (13X13).
Datasheet
1014287 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Hazard | |
| Material | Polyester | |
| Color | Red | |
| Width | 13 mm | |
| Length | 13 mm | |
| Description/Function | Diamond shaped, pre-printed, 50 individual labels | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Series | US-PML-GHS100 | |
| Size | 13 mm x 13 mm | |
| Subcategory | Supplies | |
| Part # Aliases | US-PML-GHS100_(13X13) USPMLGHS10013X13 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920300000 |
| TARIC | 3920300090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.15 | $91.50 |
Need more?