Reference Only
1014237
Printers PML-T105 (26X280)R.
Datasheet
1014237 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Designed for | Thermomark | |
| Product Type | Printers | |
| Product | Accessories | |
| Series | PML-T105 | |
| Subcategory | Printers | |
| Tradename | THERMOMARK | |
| Type | Label - Pipeline Marker | |
| Part # Aliases | PML-T105_(26X280)R PMLT10526X280R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $693.44 | $693.44 |
Need more?