Reference Only
1014181
Labels & Industrial Warning Signs PML-M100 (D100)R.
Datasheet
1014181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Round | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Blue | |
| Width | 100 mm | |
| Length | 100 mm | |
| Product Type | Labels | |
| Series | PML-M100 | |
| Subcategory | Supplies | |
| Part # Aliases | PML-M100_(D100)R PMLM100D100R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $331.30 | $331.30 |
Need more?