Reference Only

1014180

Labels & Industrial Warning Signs PML-M100 (D50)R.

Manufacturer:

Mfr Part:
1014180

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeRound
MaterialPolyvinyl Chloride (PVC)
ColorBlue
Width50 mm
Length50 mm
Product TypeLabels
SeriesPML-M100
SubcategorySupplies
Part # AliasesPML-M100_(D50)R PMLM100D50R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$270.01$270.01
Need more?