Reference Only
1014177
Labels & Industrial Warning Signs US-PML-M100 (D100).
Datasheet
1014177 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Round | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Blue | |
| Width | 100 mm | |
| Length | 100 mm | |
| Product Type | Labels | |
| Series | US-PML-M100 | |
| Subcategory | Supplies | |
| Part # Aliases | US-PML-M100_(D100) USPMLM100D100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920300000 |
| TARIC | 3920300090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.36 | $83.60 |
Need more?