Reference Only

1013944

Wire Labels & Markers PABA RD/15.

Manufacturer:

Mfr Part:
1013944

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductMarkers
TypeCable Marker
MaterialAcrylonitrile Butadiene Styrene (ABS)
ColorRed
Length0.59 in
FamilyClipline Industrial Connection Technology
Height0.15 in
Maximum Temperature+ 65 C
Minimum Temperature- 15 C
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesPABA_RD/15 PABARD15

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.14$407.00
Need more?
Contact Us