Reference Only

1013876

Wire Labels & Markers PATO 1/10.

Manufacturer:

Mfr Part:
1013876

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductMarkers
TypeConductor Marker Carrier
FeaturesClip On Mounting Type, Cable Diameter: 2 - 3.5mm, Lettering Field: 4 X 10mm
MaterialPolyvinyl Chloride (PVC)
ColorClear
Width10 mm
SeriesPATO
FamilyClipline Industrial Connection Technology
Maximum Temperature+ 80 C
Minimum Temperature- 50 C
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesPATO_1/10 PATO110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.41$410.00
Need more?