Reference Only

1013863

Wire Labels & Markers PATG 3/23.

Manufacturer:

Mfr Part:
1013863

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductMarkers
TypeConductor Marker Carrier
MaterialPolyvinyl Chloride (PVC)
ColorClear
Width23 mm
SeriesPATG
FamilyClipline Industrial Connection Technology
Maximum Temperature+ 80 C
Minimum Temperature- 50 C
PackagingBulk
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesPATG_3/23 PATG323

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.36$180.00
Need more?