Reference Only
1013779
Wire Labels & Markers PABA WH/23.
Datasheet
1013779 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | White | |
| Length | 23 mm | |
| Width | 4 mm | |
| Series | PABA | |
| Family | Clipline Industrial Connection Technology | |
| Height | 0.15 in | |
| Maximum Temperature | + 65 C | |
| Minimum Temperature | - 15 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | PABA_WH/23 PABAWH23 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.44 | $124.40 |
Need more?