Reference Only
1013740
Wire Labels & Markers 15mm wide,0.6-1.2 mm Conduct mark carrie.
Datasheet
1013740 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Conductor Marker Carrier | |
| Features | Slide-on, Cable Diameter: 0.6 - 1.2mm, Lettering Field: 4 X 15mm | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Clear | |
| Width | 15 mm | |
| Series | PATG | |
| Family | Clipline Industrial Connection Technology | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 50 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | PATG_0/15 PATG015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.25 | $250.00 |
Need more?