Reference Only

1013575

Wire Labels & Markers LBHZ 2/WH:UNBEDRUCKT.

Manufacturer:

Mfr Part:
1013575

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductMarkers
TypeCable Marker
FeaturesFree From Silicone and Halogen
MaterialPolyamide (PA)
ColorWhite
SeriesLBHZ
FamilyClipline Industrial Connection Technology
Height6 mm
Maximum Temperature+ 100 C
Minimum Temperature- 40 C
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesLBHZ_2/WH:UNBEDRUCKT LBHZ2WHUNBEDRUCKT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.49$249.00
Need more?