Reference Only

1013261

Wire Labels & Markers PAB-KTL.

Manufacturer:

Mfr Part:
1013261

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductMarkers
TypeConductor Marker Carrier
FeaturesSilicone-Free
MaterialPolyvinyl Chloride (PVC)
ColorClear
Width30 mm
SeriesPAB-KTL
FamilyClipline Industrial Connection Technology
Maximum Temperature+ 80 C
Minimum Temperature- 50 C
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesPAB-KTL PABKTL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.98$396.00
Need more?