Reference Only

1005541

Cable Ties PKB 200X2.5 BK

Manufacturer:

Mfr Part:
1005541

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Ties
ProductStandard Cable Ties
Length7.87 in
Width0.1 in
Tensile Strength80 N
ColorBlack
MaterialPolyamide (PA)
FeaturesUV Resistant
Product TypeCable Ties
SubcategoryWire & Cable Management
Part # AliasesPKB_200X2,5_BK PKB200X25BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?