Reference Only

1005211

Wire Labels & Markers KMK 3.

Manufacturer:

Mfr Part:
1005211

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductMarkers
TypeCable Marker
FeaturesPlastic Cable Marker for Cables From 16 to 31mm Diameter, Labeling with Insert Strips
MaterialPolyethylene (PE)
ColorClear
Width40 mm
SeriesKMK
FamilyClipline Industrial Connection Technology
Height17 mm
Maximum Temperature+ 80 C
Minimum Temperature- 40 C
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesKMK_3 KMK3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.65$332.50
Need more?