Reference Only
1005088
End of Life
Printers ES/KMK 3-GB
Datasheet
1005088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Insert Strip | |
| Color | White | |
| Material | Cardboard | |
| Product Type | Printers | |
| Series | ES/KMK | |
| Subcategory | Printers | |
| Part # Aliases | ES/KMK_3-GB ESKMK3GB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 4802589000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?