Reference Only

0830796

Wire Labels & Markers EMP-AL 60x30.

Manufacturer:

Mfr Part:
0830796

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductMarkers
TypeCable Marker
FeaturesSnapped Into Marker, Aluminum, Unlabeled, can be Labeled with BLUEMARK CLED
MaterialAluminum
Length60 mm
Width30 mm
SeriesEMP-AL
LegendBlank
Product TypeWire Labels & Markers
Secondary ColorAluminum
SubcategoryWire & Cable Management
Part # AliasesEMP-AL_(60X30) EMPAL60X30

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
TARIC7616999099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 45 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.46$245.70
Need more?