Reference Only
0830503
Wire Labels & Markers EMSP-AL 75.6x54.
Datasheet
0830503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Features | Screw Mount, Aluminum, Unlabeled, can be Labeled with BLUEMARK CLED | |
| Material | Aluminum | |
| Length | 85.6 mm | |
| Width | 54 mm | |
| Series | EMSP-AL | |
| Legend | Blank | |
| Product Type | Wire Labels & Markers | |
| Secondary Color | Aluminum | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | EMSP-AL_(75,6X54) EMSPAL756X54 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.66 | $129.90 |
Need more?