Reference Only
0830329
Labels & Industrial Warning Signs US-EMLSP (28X10) SR.
Datasheet
0830329 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Marker | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Silver | |
| Width | 10 mm | |
| Length | 28 mm | |
| Description/Function | Unlabeled, 26 individual labels, 2 per row | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 30 C | |
| Product Type | Labels | |
| Series | US-EMLSP | |
| Size | 28 mm x 10 mm | |
| Subcategory | Supplies | |
| Part # Aliases | US-EMLSP_(28X10)_SR USEMLSP28X10SR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.07 | $170.70 |
Need more?