Reference Only

0830295

Wire Labels & Markers US-EMP 35x15.

Manufacturer:

Mfr Part:
0830295

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
TypeCable Marker
ColorWhite
Length35 mm
Width15 mm
SeriesUS-EMP
Height0.5 mm
PackagingBulk
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesUS-EMP_(35X15) USEMP35X15

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC3920491099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.80$128.00
Need more?