Reference Only
0829544
Printers THERMOMARK RIBBON 110 BU.
Datasheet
0829544 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Blue | |
| For Use With | Thermal Transfer Printers | |
| Designed for | Thermomark | |
| Color | Blue | |
| Product Type | Printers | |
| Series | THERMOMARK | |
| Subcategory | Printers | |
| Tradename | THERMOMARK | |
| Part # Aliases | THERMOMARK-RIBBON_110_BU THERMOMARKRIBBON110BU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9612109030 |
| TARIC | 9612101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $215.71 | $215.71 |
Need more?