Reference Only
0829535
Anti-Static Control Products EMPPR (27X15).
Datasheet
0829535 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Anti-Static Control Products | |
| Product | Anti-Static Surfaces | |
| Type | Shock Protection Roll | |
| Color | Clear | |
| Product Type | Anti-Static Control Products | |
| Series | EMPPR | |
| Subcategory | Supplies | |
| Part # Aliases | EMPPR_(27X15) EMPPR27X15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920490000 |
| TARIC | 3920491099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.33 | $16.50 |
Need more?