Reference Only
0828902
Wire Labels & Markers US-EMLP (49X15) SR.
Datasheet
0828902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Cable Marker | |
| Material | PVC | |
| Color | Silver | |
| Length | 48.7 mm | |
| Width | 14.9 mm | |
| Series | US-EMLP | |
| Height | 0.5 mm | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 30 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | US-EMLP_(49X15)_SR USEMLP49X15SR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.68 | $96.80 |
Need more?