Reference Only

0826132:U

Wire Labels & Markers SD-WMS 10 (CH) YE:U.

Manufacturer:

Mfr Part:
0826132:U

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductMarkers
TypeConductor Marking Collar
MaterialPolyvinyl Chloride (PVC)
Length6.6 mm
Width4.2 mm
LegendU
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesSD-WMS_10_(CH)_YE:U SDWMS10CHYEU 826132:U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.058$5.80
$0.053$10.60
$0.051$25.50
Need more?
Contact Us