Reference Only
0826132:I
Wire Labels & Markers SD-WMS 10 (CH) YE:I.
Datasheet
0826132:I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Conductor Marking Collar | |
| Features | Horizontal Upper Case Letters, Cable Diameter 4mm to 10mm, Supplied Loose in Bag | |
| Material | Polyvinyl Chloride (PVC) | |
| Length | 6.6 mm | |
| Width | 4.2 mm | |
| Legend | I | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | SD-WMS_10_(CH)_YE:I SDWMS10CHYEI 826132:I |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.058 | $5.80 | |
| $0.053 | $10.60 | |
| $0.051 | $25.50 |
Need more?