Reference Only

0825942:5

Wire Labels & Markers SD-WMS 5 (NU)R YE:5.

Manufacturer:

Mfr Part:
0825942:5

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductMarkers
TypeConductor Marking Collar
FeaturesHorizontal Numblers, Cable Diameter 2.5mm to 5mm, Supplied Loose in Roll
MaterialPolyvinyl Chloride (PVC)
Length4.2 mm
Width3.2 mm
Legend5
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesSD-WMS_5_(NU)R_YE:5 SDWMS5NURYE5 825942:5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909990
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.10$5.00
$0.066$5.01
$0.058$5.04
$0.052$5.04
$0.049$5.04
$0.046$11.50
$0.044$22.00
Need more?