Reference Only
0825942:0
Wire Labels & Markers SD-WMS 5 (NU)R YE:0.
Datasheet
0825942:0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Conductor Marking Collar | |
| Features | Horizontal Numblers, Cable Diameter 2.5mm to 5mm, Supplied Loose in Roll | |
| Material | Polyvinyl Chloride (PVC) | |
| Length | 4.2 mm | |
| Width | 3.2 mm | |
| Legend | 0 | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | SD-WMS_5_(NU)R_YE:0 SDWMS5NURYE0 825942:0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909990 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.10 | $5.00 | |
| $0.066 | $5.01 | |
| $0.058 | $5.04 | |
| $0.052 | $5.04 | |
| $0.049 | $5.04 | |
| $0.046 | $11.50 | |
| $0.044 | $22.00 |
Need more?