Reference Only
0824404
Printers ESL 44x7 CUS.
Datasheet
0824404 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Insert Strip | |
| Color | White | |
| Product Type | Printers | |
| Series | BN-ZB | |
| Subcategory | Printers | |
| Part # Aliases | ESL_44X_7_CUS ESL44X7CUS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920620090 |
| TARIC | 3920621999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.40 | $804.00 |
Need more?