Reference Only
0822327
Wire Labels & Markers EMLP 32 (38X14) BK.
Datasheet
0822327 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Label | |
| Color | Black | |
| Product Type | Wire Labels & Markers | |
| Secondary Color | Black | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | EMLP_32_(38X14)_BK EMLP3238X14BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3920300090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.83 | $84.83 | |
| $78.02 | $780.20 |
Need more?