Reference Only

0819660

Wire Labels & Markers UC-WMC4.4(30X 5.5)YE.

Manufacturer:

Mfr Part:
0819660

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductMarkers
TypeCable Marker
MaterialPolyamide (PA)
ColorYellow
SeriesUC-WMC
Maximum Temperature+ 100 C
Minimum Temperature- 40 C
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesUC-WMC_4,4_(30X5,5)_YE UCWMC4430X55YE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4823908680
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.74$21.92
Need more?