Reference Only
0819385
Wire Labels & Markers UC-WMT (10X 4) YE.
Datasheet
0819385 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker | |
| Material | Polyamide (PA) | |
| Color | Yellow | |
| Series | UC-WMT | |
| Family | Clipline Industrial Connection Technology | |
| Maximum Temperature | + 120 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | UC-WMT_(10X4)_YE UCWMT10X4YE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8547200000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.44 | $94.40 |
Need more?