Reference Only

0818933

Wire Labels & Markers UC-WMC 7,5 (23X8) YE UNICARD 5.0-7.5MM.

Manufacturer:

Mfr Part:
0818933

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductMarkers
TypeCable Marker
MaterialPolyamide (PA)
ColorYellow
SeriesUC-WMC
FamilyClipline Industrial Connection Technology
Maximum Temperature+ 100 C
Minimum Temperature- 40 C
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesUC-WMC_7,5_(23X8)_YE UCWMC7523X8YE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4823908680
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.79$18.95
Need more?