Reference Only
0817329
Terminal Block Tools & Accessories EMT (15X4)R.
Datasheet
0817329 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Tools & Accessories | |
| Type | Label, Insert | |
| Color | White | |
| Packaging | Bulk | |
| Material | Polyester | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | EMT | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | EMT__(15X4)R EMT15X4R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3920621999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $527.61 | $527.61 |
Need more?