Reference Only
0817251
Labels & Industrial Warning Signs WMT ROLL = 4000 SLIDE ON TAG4-1/0AWG.
Datasheet
0817251 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Markers | |
| Type | Phoenix Type WMT 8.4 (17X10)R | |
| Color | White | |
| Width | 10 mm | |
| Length | 17 mm | |
| Product Type | Labels | |
| Series | WMT | |
| Subcategory | Supplies | |
| Part # Aliases | WMT__8,4_(17X10)R WMT8417X10R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $693.55 | $693.55 |
Need more?