Reference Only
0817248
Labels & Industrial Warning Signs WMT ROLL = 4000 SLIDE ON TAG 6-4AWG.
Datasheet
0817248 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Markers | |
| Type | Phoenix Type WMT 5.5 (15X8)R | |
| Color | White | |
| Width | 8 mm | |
| Length | 15 mm | |
| Product Type | Labels | |
| Series | WMT | |
| Subcategory | Supplies | |
| Part # Aliases | WMT__5,5_(15X8)R WMT5515X8R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $661.78 | $661.78 |
Need more?