Reference Only
0816045
Labels & Industrial Warning Signs EML ROLL = 2500 YE ADH LABEL 15X9MM.
Datasheet
0816045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyester | |
| Color | Yellow | |
| Width | 9 mm | |
| Length | 15 mm | |
| Description/Function | Unlabeled, 2500 individual labels, 5 per row | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Series | EML | |
| Size | 15 mm x 9 mm | |
| Subcategory | Supplies | |
| Part # Aliases | EML__(15X9)R_YE EML15X9RYE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.54 | $29.54 |
Need more?